text.skipToContent text.skipToNavigation

Manufacturer Part #

5200

200-000 (CIRCUIT BOARD BLADE)

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 5200 - Technical Attributes
Attributes Table
Type: Contact
Style/Orientation: Vertical
No of Positions: 1
Gender: Male
Length: 21.5mm
Contact Material: Brass
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
12500
Multiple Of:
12500
Total
$805.00
USD
Quantity
Unit Price
250
$0.072
500
$0.0706
1,250
$0.0689
3,000
$0.0673
7,500+
$0.0644
Product Variant Information section