text.skipToContent text.skipToNavigation

Manufacturer Part #

7211 881

Locknut Polyamide 5 mm

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Altech Corporation 7211 881 - Technical Attributes
Attributes Table
Color: Grey
Head Diameter: 19mm
Head Length: 5mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
7,134
Factory Lead Time:
7 Weeks
Minimum Order:
3
Multiple Of:
50
Total
$0.65
USD
Quantity
Unit Price
100
$0.215
200
$0.21
750
$0.205
1,250
$0.20
2,500+
$0.195
Product Variant Information section