SR-3550B in Bag by Essentra Components | Fasteners | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SR-3550B

SR-3550B Black Nylon .118 inch to .158 inch Snap Rivet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2150
Product Specification Section
Essentra Components SR-3550B - Technical Attributes
Attributes Table
Type: Snap Revit
Color: Black
Rivet Diameter: 3.51mm
Rivet Length: 5mm
Head Diameter: 6.4mm
Head Length: 1.57mm
Hole Diameter: 3.66mm
Material: Nylon
Pricing Section
Global Stock:
5,419
USA:
5,419
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.08
USD
Quantity
Unit Price
1
$0.0819
300
$0.0799
750
$0.0779
2,000
$0.0758
4,000+
$0.072
Product Variant Information section