Manufacturer Part #
SR-4090B
0.256 to 0.295 inch Panel Thickness Black Color Nylon Snap Rivet
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | 2308 | ||||||||||
Product Specification Section
Essentra Components SR-4090B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components SR-4090B - Technical Attributes
Attributes Table
| Type: | Snap Revit |
| Color: | Black |
| Rivet Diameter: | 4.01mm |
| Rivet Length: | 9mm |
| Head Diameter: | 8mm |
| Hole Diameter: | 4.14mm |
| Material: | Nylon |
Pricing Section
Global Stock:
108
USA:
108
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.168
150
$0.164
400
$0.161
1,000
$0.158
2,500+
$0.152
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag