text.skipToContent text.skipToNavigation

Manufacturer Part #

22MP17522

Snap Bushing 1.750 Hole 1.375 ID .453 Thick Black Nylon

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components 22MP17522 - Technical Attributes
Attributes Table
Product Type: Bushing
Color: Black
Material: Nylon
Panel Thickness: 3.2mm
Hole Diameter: 44.5mm
Flammability Rating: UL94 V-2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$76.25
USD
Quantity
Unit Price
250
$0.305
500
$0.30
1,000
$0.295
1,250+
$0.29
Product Variant Information section