text.skipToContent text.skipToNavigation

Manufacturer Part #

510

Round Aluminum 3.500 inch Long Instrumentation Handle

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 510 - Technical Attributes
Attributes Table
Material: Aluminum
Dimension: D  0.25in x L  3.5in
Features & Applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone's standard Instrumentation Handles are available in aluminum and brass materials with a choice of either round or oval configurations. Aluminum handles feature a black anodized finish and the brass handles feature a nickel finish.

The Keystone 510 is a .250 inch diameter round intrumentation handle made of aluminum with a black anodized finish.  It has a mounting center length of 3.50 inches and a height of 1.50 inches.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
251
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$652.00
USD
Quantity
Unit Price
100+
$6.52
Product Variant Information section