Manufacturer Part #
4658
Transistor MICA Insulator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Bulk |
||||||||||
| Date Code: | 2130 | ||||||||||
Product Specification Section
Keystone 4658 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Keystone 4658 - Technical Attributes
Attributes Table
| Type: | Insulator |
| Dimension: | L 1.645in x W 1.125in |
Pricing Section
Global Stock:
29,870
USA:
29,870
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.0781
5,000
$0.0765
7,500+
$0.075
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bulk