text.skipToContent text.skipToNavigation

Manufacturer Part #

1265

Brass Tin Plate PC .250 inch Horizontal Quick-Fit Male Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1265 - Technical Attributes
Attributes Table
Gender: Male
Diameter: 0.032in
Material: Brass / Tin Plate
Length: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
43,804
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$325.00
USD
Quantity
Unit Price
50
$0.35
125
$0.34
250
$0.335
750
$0.325
1,500+
$0.315
Product Variant Information section