text.skipToContent text.skipToNavigation

Manufacturer Part #

1658

Beryllium Copper Gold Finish Ø1.65 x 2.29 mm Solder Mount Micro Jack

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1658 - Technical Attributes
Attributes Table
Gender: Female Receptacle
Diameter: 0.08in
Material: Brass / Tin Plate
Length: 0.09in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,800
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,200.00
USD
Quantity
Unit Price
2,500+
$0.48
Product Variant Information section