text.skipToContent text.skipToNavigation

Manufacturer Part #

4336

Clear Universal Mounting Bracket Diameter .144 inch

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 4336 - Technical Attributes
Attributes Table
Gender: Female
Diameter: 0.144in
Material: Steel / Tin Plate
Length: 0.562in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$300.00
USD
Quantity
Unit Price
1,000
$0.30
2,000+
$0.29
Product Variant Information section