text.skipToContent text.skipToNavigation

Manufacturer Part #

4704

Not Insulated 0.18(0.45) Thick Brass Solder Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Keystone 4704 - Technical Attributes
Attributes Table
Diameter: 0.344in
Material: Brass / Tin Plate
Length: 0.828in
Pricing Section
Global Stock:
335
USA:
335
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
335
Multiple Of:
2500
Total
$56.28
USD
Quantity
Unit Price
2,500+
$0.168
Product Variant Information section