text.skipToContent text.skipToNavigation

Manufacturer Part #

4902

Brass Tin Plate Vertical .250 inch Tab Sturdi-Mount Male Quick-Fit Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Keystone 4902 - Technical Attributes
Attributes Table
Gender: Male
Material: Brass / Tin Plate
Length: 0.61in
Mounting Method: Through Hole
Pricing Section
Global Stock:
11,000
USA:
11,000
On Order:
0
Factory Stock:Factory Stock:
53,284
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$24.00
USD
Quantity
Unit Price
200
$0.12
400
$0.118
1,000
$0.116
2,000
$0.114
4,000+
$0.111
Product Variant Information section