text.skipToContent text.skipToNavigation

Manufacturer Part #

7802

Rugged PC Quick-Fit .25 inch Horizontal Header with 2 Brass Tabs

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Keystone 7802 - Technical Attributes
Attributes Table
Gender: Male
Diameter: 0.052in
Material: Brass / Tin Plate
Length: 0.362in
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
800
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$224.00
USD
Quantity
Unit Price
10
$2.30
30
$2.26
75
$2.24
200
$2.21
400+
$2.15
Product Variant Information section