Manufacturer Part #
RLCBSRE-4-01
RLCBSRE Series Nylon .250 inch Arrowhead Snap Lock Circuit Board Support
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components RLCBSRE-4-01 - Technical Attributes
Attributes Table
| Diameter: | 0.158in |
| Length: | 0.791in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
125
$0.173
250
$0.171
500
$0.169
1,500
$0.165
3,000+
$0.16
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag