Manufacturer Part #
SIM-51T-250N
TAB-ON CHAIN TERMINAL SIM 250 SERIES CONNECTOR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Cable Mount |
||||||||||
| Date Code: | 2401 | ||||||||||
Product Specification Section
JST SIM-51T-250N - Technical Attributes
Attributes Table
| Gender: | Male |
| Material: | Brass / Tin Plate |
| Length: | 0.965in |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.0442
8,000
$0.0435
12,000
$0.0431
16,000
$0.0428
20,000+
$0.0418
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Cable Mount