Manufacturer Part #
747784-3
Jackscrew Thread Size 4 - 40 Screw Length 48.77 mm Stainless Steel
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | 2352 | ||||||||||
Product Specification Section
TE Connectivity 747784-3 - Technical Attributes
Attributes Table
| Material: | Steel |
Features & Applications
The 747784-3 is a Jackscrew Thread Size 4 - 40 Screw Length 48.77 mm Stainless Steel.
Product Features:
- Accessory Type = Jackscrew
- Thread Size = 4-40
- Screw Length = 48.77 mm
- None Screw Finish
- Packaging Method = Set of Two
Pricing Section
Global Stock:
4,985
USA:
4,985
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
10
$3.13
25
$3.09
75
$3.05
150
$3.02
400+
$2.94
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag