text.skipToContent text.skipToNavigation

Manufacturer Part #

3368

Fiber Strong and Durable .250 inch Diameter Flat Washer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Keystone 3368 - Technical Attributes
Attributes Table
Length: 0.12in
Style: Round
Diameter: 0.25in
Pricing Section
Global Stock:
8,270
USA:
8,270
On Order:
0
Factory Stock:Factory Stock:
69,000
Factory Lead Time:
12 Weeks
Minimum Order:
750
Multiple Of:
1
Total
$23.33
USD
Quantity
Unit Price
750
$0.0311
1,500
$0.0306
3,000
$0.0301
7,500
$0.0294
15,000+
$0.0284
Product Variant Information section