text.skipToContent text.skipToNavigation

Manufacturer Part #

3472

Ø6.35 x 9.52 mm Round Aluminum Clear Iridite Finish Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 3472 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: Aluminum
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,125
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.00
USD
Quantity
Unit Price
1,000
$0.20
2,000
$0.197
3,000
$0.195
4,000+
$0.193
Product Variant Information section