Manufacturer Part #
4692
Steel Zinc Plated Flat 7.1 mm #4 Steel Washer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Bulk | ||||||||||
| Date Code: | 2002 | ||||||||||
Product Specification Section
Keystone 4692 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 4692 - Technical Attributes
Attributes Table
| Style: | Round |
| Diameter: | 0.281in |
Pricing Section
Global Stock:
55
USA:
55
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.0344
10,000
$0.0338
15,000
$0.0335
20,000+
$0.033
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bulk