text.skipToContent text.skipToNavigation

Manufacturer Part #

7354

Self-Aligning Natural Nylon .180 inch Long LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 7354 - Technical Attributes
Attributes Table
Length: 0.18in
Style: Round
Material: Nylon
Diameter: 0.105in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,425
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$101.00
USD
Quantity
Unit Price
200
$0.106
400
$0.104
1,000
$0.101
2,000
$0.0991
4,000+
$0.0947
Product Variant Information section