text.skipToContent text.skipToNavigation

Manufacturer Part #

8479

0.75 inch inside Diameter 1 inch Hole Size Black Nylon Insulating Bushing

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8479 - Technical Attributes
Attributes Table
Length: 0.453in
Style: Round
Material: Nylon
Diameter: 0.75in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$335.00
USD
Quantity
Unit Price
1
$0.148
200
$0.145
400
$0.143
1,250
$0.139
2,500+
$0.134
Product Variant Information section