text.skipToContent text.skipToNavigation

Manufacturer Part #

876

Round Nylon .250 inch Long Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Keystone 876 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Nylon
Diameter: 0.12in
Pricing Section
Global Stock:
733
USA:
733
On Order:
0
Factory Stock:Factory Stock:
16,531
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$20.80
USD
Quantity
Unit Price
200
$0.104
400
$0.102
1,000
$0.0993
2,000
$0.0974
4,000+
$0.093
Product Variant Information section