Manufacturer Part #
8817
Flame Resistant Nylon Durable and Lightweight .375 inch Long Insulated Spacer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 8817 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 8817 - Technical Attributes
Attributes Table
| Length: | 0.375in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.156in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.119
5,000+
$0.117
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bulk