text.skipToContent text.skipToNavigation

Manufacturer Part #

8818

Nylon 6/6 12.7 mm Long Sturdy Lock In Spacer Support

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8818 - Technical Attributes
Attributes Table
Length: 0.5in
Style: Round
Material: Nylon
Diameter: 0.28in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,990
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$330.00
USD
Quantity
Unit Price
2,500
$0.132
5,000+
$0.129
Product Variant Information section