Manufacturer Part #
884
0.25 inch Length 0.25 inch Outside Diameter Nylon Round Clear Hole Spacer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Bulk | ||||||||||
| Date Code: | 2443 | ||||||||||
Product Specification Section
Keystone 884 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 884 - Technical Attributes
Attributes Table
| Length: | 0.25in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.14in |
Pricing Section
Global Stock:
677
USA:
677
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200
$0.105
400
$0.103
1,000
$0.101
2,000
$0.0986
4,000+
$0.0942
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bulk