text.skipToContent text.skipToNavigation

Manufacturer Part #

8881

UL Rated Nylon Releasable Tension -Fit .250 inch Long PC Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
Total
$111.00
USD
Quantity
Web Price
1
$0.131
300
$0.114
1,000
$0.111
3,000
$0.108
10,000+
$0.105
Product Variant Information section