text.skipToContent text.skipToNavigation

Manufacturer Part #

8916

Universal Black PVC T-1 / T-1 3/4 0.4 inch Long LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
Keystone 8916 - Technical Attributes
Attributes Table
Length: 0.4in
Style: Round
Material: PVC
Diameter: 0.255in
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$118.00
USD
Quantity
Unit Price
1,000
$0.118
2,000
$0.117
3,000
$0.116
4,000
$0.115
5,000+
$0.113
Product Variant Information section