text.skipToContent text.skipToNavigation

Manufacturer Part #

9044

Nylon .625 inch Long Lock-In Release Threaded Support

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 9044 - Technical Attributes
Attributes Table
Length: 0.625in
Style: Threaded
Material: Nylon
Diameter: 0.312in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$612.50
USD
Quantity
Unit Price
75
$0.27
150
$0.265
300
$0.26
1,000
$0.255
2,000+
$0.245
Product Variant Information section