text.skipToContent text.skipToNavigation

Manufacturer Part #

905-280

905 Series Universal .280 in Long Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 905-280 - Technical Attributes
Attributes Table
Length: 0.28in
Style: Round
Material: Nylon
Diameter: 0.147in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$59.80
USD
Quantity
Unit Price
400
$0.0613
1,000
$0.0598
2,500
$0.0584
4,000
$0.0576
10,000+
$0.0556
Product Variant Information section