Manufacturer Part #
CRLCBSR-12-01
CRLCBSR Series Natural Nylon .750 inch Reverse Locking Circuit Board Support
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components CRLCBSR-12-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components CRLCBSR-12-01 - Technical Attributes
Attributes Table
| Length: | 0.75in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.157in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.40
75
$0.39
150
$0.385
400
$0.375
1,000+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag