text.skipToContent text.skipToNavigation

Manufacturer Part #

DLCBS-10-01

DLCBS Series Natural Nylon 5/8 inch Dual Locking Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components DLCBS-10-01 - Technical Attributes
Attributes Table
Length: 0.625in
Style: Round
Material: Nylon
Diameter: 0.156in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$180.00
USD
Quantity
Unit Price
125
$0.185
250
$0.183
500
$0.18
1,250
$0.177
2,500+
$0.171
Product Variant Information section