text.skipToContent text.skipToNavigation

Manufacturer Part #

DLMSPM-2-01

DLMSPM Series Natural Nylon .125 inch Dual Locking Mini Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Essentra Components DLMSPM-2-01 - Technical Attributes
Attributes Table
Length: 3.2in
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$22.20
USD
Quantity
Unit Price
200
$0.111
400
$0.109
1,000
$0.107
2,000
$0.106
4,000+
$0.103
Product Variant Information section