text.skipToContent text.skipToNavigation

Manufacturer Part #

LEDS2-4-26

LEDS2 Series Black PVC .250 inch Molded LED Spacer for T-1

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2115
Product Specification Section
Essentra Components LEDS2-4-26 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: PVC
Diameter: 0.04in
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
18
Multiple Of:
1
Total
$1.32
USD
Quantity
Unit Price
250
$0.0736
500
$0.0722
1,250
$0.0704
3,000
$0.0687
7,500+
$0.0658
Product Variant Information section