text.skipToContent text.skipToNavigation

Manufacturer Part #

RLCBSK-10-01

RLCBSK Series 10 mm Round Hole Cupped Reverse Locking Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components RLCBSK-10-01 - Technical Attributes
Attributes Table
Length: 0.3937in
Style: Round
Material: Nylon
Diameter: 0.1575in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$965.00
USD
Quantity
Unit Price
100
$0.21
400
$0.205
1,250
$0.199
2,500+
$0.193
Product Variant Information section