text.skipToContent text.skipToNavigation

Manufacturer Part #

RLCBSRS-5-01

RLCBSRS Series Nylon .313 inch Round Hole Reverse Locking Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components RLCBSRS-5-01 - Technical Attributes
Attributes Table
Length: 0.313in
Style: Square
Material: Nylon
Diameter: 0.187in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$162.00
USD
Quantity
Unit Price
125
$0.166
250
$0.164
500
$0.162
1,500
$0.158
3,000+
$0.153
Product Variant Information section