text.skipToContent text.skipToNavigation

Manufacturer Part #

SRS6-6-01

SRS Series Natural Nylon 0.375 inch Self-Retaining Spacer for #6 Screw

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SRS6-6-01 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: Nylon
Diameter: 0.281in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$151.00
USD
Quantity
Unit Price
1,000
$0.151
2,000
$0.149
3,000
$0.148
4,000
$0.147
5,000+
$0.144
Product Variant Information section