Manufacturer Part #
TO-101-150
Rectangular .150 in Thick Wash Away Spacer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar TO-101-150 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Bivar TO-101-150 - Technical Attributes
Attributes Table
| Length: | 0.15in |
| Style: | Rectangle |
| Material: | Nylon |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1,000
$0.116
2,000
$0.115
3,000
$0.114
4,000
$0.113
5,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag