text.skipToContent text.skipToNavigation

Manufacturer Part #

TO-29-040

Solid .040 in Thick Wash Away Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar TO-29-040 - Technical Attributes
Attributes Table
Length: 0.04in
Style: Round
Material: Phenolic
Diameter: 0.156in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$71.80
USD
Quantity
Unit Price
1,000
$0.0718
2,000
$0.0704
3,000
$0.0696
4,000
$0.069
5,000+
$0.0673
Product Variant Information section