text.skipToContent text.skipToNavigation

Manufacturer Part #

1474A

#8-32 Threaded Brass Zinc Plated 0.250" (6.35mm) 1/4" Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Keystone 1474A - Technical Attributes
Attributes Table
Length: 0.25in
Style: Hex
Material: Brass / Zinc Plate
Diameter: 0.25in
Pricing Section
Global Stock:
348
USA:
348
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.75
USD
Quantity
Unit Price
75
$0.33
150
$0.325
300
$0.32
750
$0.315
1,500+
$0.305
Product Variant Information section