text.skipToContent text.skipToNavigation

Manufacturer Part #

1798C

Ø3.96 x 7.92 mm Threaded (2-56) Brass Zinc Plated Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Keystone 1798C - Technical Attributes
Attributes Table
Length: 0.312in
Style: Hex
Material: Brass / Zinc Plate
Diameter: 0.156in
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
1,180
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Unit Price
500+
$1.29
Product Variant Information section