text.skipToContent text.skipToNavigation

Manufacturer Part #

1813

Threaded Aluminum Female Hex Standoff 6 - 32 Thread Length 0.625 inch

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Keystone 1813 - Technical Attributes
Attributes Table
Length: 0.625in
Style: Hex
Material: Aluminum
Diameter: 0.25in
Pricing Section
Global Stock:
2,229
USA:
2,229
On Order:
0
Factory Stock:Factory Stock:
195,800
Factory Lead Time:
10 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.60
USD
Quantity
Unit Price
40
$0.465
100
$0.455
200
$0.45
500
$0.44
1,250+
$0.425
Product Variant Information section