text.skipToContent text.skipToNavigation

Manufacturer Part #

1895

Threaded Aluminum Female Hex Standoff 4 - 40 Thread Length 0.75 inch

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1895 - Technical Attributes
Attributes Table
Length: 0.75in
Style: Hex
Material: Aluminum
Diameter: 0.187in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,650
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$335.00
USD
Quantity
Unit Price
1,000+
$0.335
Product Variant Information section