text.skipToContent text.skipToNavigation

Manufacturer Part #

2156

Hex Standoff Threaded #8-32 Stainless Steel 1.250 (31.75mm) 1 1/4

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 2156 - Technical Attributes
Attributes Table
Length: 1.25in
Style: Hex
Material: Stainless Steel
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$211.00
USD
Quantity
Unit Price
100
$2.11
200
$2.09
300
$2.07
400+
$2.06
Product Variant Information section