text.skipToContent text.skipToNavigation

Manufacturer Part #

2204

Threaded Aluminum Female Hex Standoff 4 - 40 Thread Length .75 inch

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 2204 - Technical Attributes
Attributes Table
Length: 0.75in
Style: Hex
Material: Aluminum
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.50
USD
Quantity
Unit Price
500
$0.465
1,000
$0.46
1,500+
$0.45
Product Variant Information section