text.skipToContent text.skipToNavigation

Manufacturer Part #

2261-2

4 - 40 Thread .187 inch high Swage Round Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
Keystone 2261-2 - Technical Attributes
Attributes Table
Length: 0.187in
Style: Round
Material: Brass / Nickel Plate
Diameter: 0.187in
Features & Applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone's Swage Spacers and Threaded Standoffs are available with Nickel Plated Round or Hex bodies in a variety of diameters, lengths, and thread sizes to suit most applications.

The 2261-2 is a Brass Nickel plated 4-40 thread round Swage Standoff.  It has an above panel height of .187 inches, a shank diameter of .139 inches and a shank length of .109 inches.
Pricing Section
Global Stock:
87
USA:
87
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
87
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.94
USD
Quantity
Unit Price
500
$0.505
1,000
$0.495
1,500+
$0.49
Product Variant Information section