text.skipToContent text.skipToNavigation

Manufacturer Part #

24332

Aluminum M2.5 Thread 4.5 mm Male/Female Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 24332 - Technical Attributes
Attributes Table
Length: 0.63in
Style: Hex
Material: Aluminum
Diameter: 0.177in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,159
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$292.50
USD
Quantity
Unit Price
500
$0.585
1,000+
$0.57
Product Variant Information section