text.skipToContent text.skipToNavigation

Manufacturer Part #

24882

Steel ∅5.56 mm x 4.57 mm SMT Threaded Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Keystone 24882 - Technical Attributes
Attributes Table
Length: 0.18in
Style: Threaded
Diameter: 0.219in
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
1,000
$0.33
2,000+
$0.32
Product Variant Information section