text.skipToContent text.skipToNavigation

Manufacturer Part #

25514

Nylon 5.0 mm M3 Female 20 mm Long Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Keystone 25514 - Technical Attributes
Attributes Table
Length: 0.79in
Style: Hex
Material: Nylon
Diameter: 0.2in
Pricing Section
Global Stock:
3,400
USA:
3,400
On Order:
0
Factory Stock:Factory Stock:
13,150
Factory Lead Time:
12 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$20.85
USD
Quantity
Unit Price
30
$0.695
75
$0.68
150
$0.67
300
$0.66
750+
$0.635
Product Variant Information section