Manufacturer Part #
337
Brass Zinc Plate w/Yellow Chromate #8-32 Thread Male/Female Hinged Standoff
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 337 - Technical Attributes
Attributes Table
| Length: | 0.625in |
| Style: | Round |
| Material: | Brass / Zinc Plate |
| Diameter: | 0.25in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$2.45
200
$2.42
300+
$2.39
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk