text.skipToContent text.skipToNavigation

Manufacturer Part #

4939

4-40 Zero Height SMT Threaded Insert SMT Steel height 012 (0.30) 13 inches reel

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Keystone 4939 - Technical Attributes
Attributes Table
Length: 0.072in
Style: Threaded
Diameter: 0.219in
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,500
USA:
16,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.00
USD
Quantity
Unit Price
1,500+
$0.23
Product Variant Information section